SQRS110EP


image shown is a representation only
Description:
N-CH 100V 2.66mOhm PPAK SO-8SW
Supplier:
VISHAY
Matchcode:
SQRS110EP
Rutronik No.:
LVMOS1090
Unit Pack:
1
MOQ:
1
package:
PPAK SO8SW
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 100 V
- RDS(on)at 10V
- 2.66 mOhm
- Q(g)
- 137.2 nC
- Mounting
- SMD
- Automotive
- NO
- Package
- PPAK SO8SW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.