SQM70060EL_GE3


image shown is a representation only
Description:
P-CH 100V 75A 5,9mOhm TO-263
Supplier:
VISHAY
Matchcode:
SQM70060EL_GE3
Rutronik No.:
STDMOS1273
Unit Pack:
800
MOQ:
800
package:
TO-263
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 75 A
- RDS(on)at 10V
- 5.9 mOhm
- P(tot)
- 166 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.