SQM50N04-4M1_GE3


image shown is a representation only
Description:
N-CH 40V 50A 3mOhm TO-263
Supplier:
VISHAY
Matchcode:
SQM50N04-4M1_GE3
Rutronik No.:
TMOS3538
Unit Pack:
800
MOQ:
800
package:
TO-263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 3 mOhm
- Q(g)
- 70 nC
- P(tot)
- 150 W
- R(thJC)
- 1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 77 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SQJA38EP-T1_GE3P-CH 40V 60A 3.2mOhm PPAK SO-8L Part No.: LVMOS1184 package: PPAK SO-8L Packaging: REEL |
Unit Price
0,6017 $
Unit Pack
3000
|
Stock Info
27 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|