SQM40041EL_GE3
image shown is a representation only
Description:
P-CH 40V 120A 2,8mOhm TO-263
Supplier:
VISHAY
Matchcode:
SQM40041EL_GE3
Rutronik No.:
TMOS6229
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 2.83 mOhm
- Q(g)
- 288 nC
- P(tot)
- 157 W
- R(thJC)
- 0.95 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 77 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SQJQ141EL-T1_GE3P-CH 40V 390A 1.4mOhm PPAK 8x8L package: PPAK 8x8L Packaging: REEL |
Unit Price
2,09 $
Unit Pack
2000
|
Stock Info
17 weeks
|
Price, Lead time Find Alternatives Datasheet |