SQM110P06-8M9L_GE3


image shown is a representation only
Description:
P-CH 60V 110A 7,1mOhm TO-263
Supplier:
VISHAY
Matchcode:
SQM110P06-8M9L_GE3
Rutronik No.:
TMOS6183
Unit Pack:
800
MOQ:
800
package:
TO-263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 110 A
- RDS(on)at 10V
- 7.1 mOhm
- Q(g)
- 130 nC
- P(tot)
- 230 W
- R(thJC)
- 0.65 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.