SQJQ900E-T1_GE3


image shown is a representation only
Description:
DUAL N-CH 40V 100A 3,9mOhm PPAK
Supplier:
VISHAY
Matchcode:
SQJQ900E
Rutronik No.:
TMOS2345
Unit Pack:
2000
MOQ:
2000
package:
PPAK 8x8L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 3.9 mOhm
- Q(g)
- 85 nC
- P(tot)
- 75 W
- R(thJC)
- 2 K/W
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- PPAK 8x8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.