SQJ185ELP-T1_GE3
image shown is a representation only
Description:
P-CH 80V 62A 16.5mOhm PPAK SO-8L
Supplier:
VISHAY
Matchcode:
SQJ185ELP-T1_GE3
Rutronik No.:
LVMOS1165
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 62 A
- RDS(on)at 10V
- 16,5 mOhm
- Q(g)
- 46 nC
- P(tot)
- 145 W
- R(thJC)
- 1,03 K/W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- PPAK SO-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.