SQD50034E_GE3


image shown is a representation only
Description:
N-CH 60V 100A 3,9mOhm TO252
Supplier:
VISHAY
Matchcode:
SQD50034E_GE3
Rutronik No.:
STDMOS1271
Unit Pack:
2000
MOQ:
2000
package:
TO252
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 3.9 mOhm
- P(tot)
- 35 W
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 112 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SQJ174EP-T1_GE3P-CH 60V 293A 2.35mOhm PPAK SO-8L Part No.: LVMOS1183 package: PPAK SO-8L Packaging: REEL |
Unit Price
1,0056 $
Unit Pack
3000
|
Stock Info
27 weeks
|
Price, Lead time
Datasheet
|