SQD40081EL_GE3
image shown is a representation only
Description:
P-CH 40V (D-S) 50A 175°C TO-252
Supplier:
VISHAY
Matchcode:
SQD40081EL_GE3
Rutronik No.:
STDMOS1542
Unit Pack:
2000
MOQ:
2000
package:
TO-252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 8.5 mOhm
- Q(g)
- 21 nC
- P(tot)
- 71 W
- R(thJC)
- 571.2 K/W
- Automotive
- AEC-Q(100)
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.