SQA410CEJW-T1_GE3


image shown is a representation only
Description:
N-CH 20V 7.8A 21mOhm PPAK SC-70-6L
Supplier:
VISHAY
Matchcode:
SQA410CEJW-T1_GE3
Rutronik No.:
LVMOS1696
Unit Pack:
3000
MOQ:
3000
package:
PPAK SC-70
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 7.8 A
- Q(g)
- 5.1 nC
- P(tot)
- 13.6 W
- R(thJC)
- 11 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- PPAK SC-70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.