SQ2337CES-T1_GE3


image shown is a representation only
Description:
P-CH 80V 2.2A 241mOhm SOT-23
Supplier:
VISHAY
Matchcode:
SQ2337CES-T1_GE3
Rutronik No.:
LVMOS1177
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 2.2 A
- RDS(on)at 10V
- 241 mOhm
- Q(g)
- 9.3 nC
- P(tot)
- 3 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.