SQ2319ADS-T1_GE3
image shown is a representation only
Description:
P-CH 40V 4,6A 75mOhm SOT-23
Supplier:
VISHAY
Matchcode:
SQ2319ADS-T1_GE3
Rutronik No.:
TMOS2440
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 4.6 A
- RDS(on)at 10V
- 75 mOhm
- Q(g)
- 10.5 nC
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SQ2319CES-T1_GE3P-CH 40V 4.6A 105mOhm SOT-23 package: SOT-23 Packaging: REEL |
Unit Price
0,17 $
Unit Pack
3000
|
Stock Info
17 weeks
|
Price, Lead time Find Alternatives Datasheet |