SQ2315ES-T1_GE3
image shown is a representation only
Description:
P-CH -12V -5A 175°C AECQ SOT-23
Supplier:
VISHAY
Matchcode:
SQ2315ES
Rutronik No.:
TMOS2277
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 5 A
- Q(g)
- 9 nC
- P(tot)
- 2 W
- R(thJC)
- 75 K/W
- Mounting
- SMD
- Technology
- Siliconix
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.