SOMC16012K20GEA


Description:
CN4430R15 2,2K 2% DUAL-IN-LINE
Supplier:
VISHAY
Matchcode:
CN4030R152,2K2%
Rutronik No.:
WWN5312
Unit Pack:
2000
MOQ:
2000
package:
4430
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2,2K Ω
- Package
- 4430
- Res.tolerance
- 2 %
- No.resistors
- 15
- Power rating
- 1,2 W
- Termination
- DIL
- Max.oper.volt.
- 50 V
- No.pins
- 16
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Temp.coeff.
- 100 ppm
- Automotive
- NO
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.