SMPC58AN-M3/H
image shown is a representation only
Description:
TVS-DIODE UNI 1,5KW 58V 5% SMPC
Supplier:
VISHAY
Matchcode:
SMPC58AN-M3/H
Rutronik No.:
DTRL13454
Unit Pack:
1500
MOQ:
6000
package:
TO-277A
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO-277A
- PowerDissipati
- 1.5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 64.4 V
- Automotive
- NO
- Clamping voltag
- 93.6 V
- Stand-off V Vwm
- 58 V
- Serie
- SMPC
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.