SMF5V0A-HM3-08


image shown is a representation only
Description:
ESD Prot.Diode 0,1KW 30KV SMF
Supplier:
VISHAY
Matchcode:
SMF5V0A-HM3-08
Rutronik No.:
DTRL13345
Unit Pack:
3000
MOQ:
30000
package:
DO219-HM3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO219-HM3
- PowerDissipati
- 0.1 kW
- Application
- UNIDIR
- Breakdown-V(BR)
- 7.1 V
- Automotive
- NO
- Clamping voltag
- 9.2 V
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.