SMCG5.0A-E3/57T


image shown is a representation only
Description:
TRANSIL UNI 1,5KW 5V SMC
Supplier:
VISHAY
Matchcode:
SMCG5.0A-E3/57T
Rutronik No.:
DTRL12593
Unit Pack:
850
MOQ:
850
package:
DO-215
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-215
- PowerDissipati
- 1.5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6.4 V
- Automotive
- NO
- Clamping voltag
- 9.2 V
- Stand-off V Vwm
- 5 V
- Serie
- SMCG
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.