SMCG18A-M3/57T
image shown is a representation only
Description:
TVS-DIODE UNI 1,5KW 18V 5% SMCG
Supplier:
VISHAY
Matchcode:
SMCG18A-M3/57T
Rutronik No.:
DTRL13520
Unit Pack:
850
MOQ:
4250
package:
DO-215AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-215AB
- PowerDissipati
- 1.5 kW
- Application
- UNIDIRECT
- Breakdown-V(BR)
- 20.1 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 29.2 V
- Stand-off V Vwm
- 18 V
- Serie
- SMCG
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.