SMC5K20CA-M3/H
image shown is a representation only
Description:
TVS-DIODE UNI 5,0KW 20V 5% SMC
Supplier:
VISHAY
Matchcode:
SMC5K20CA-M3/H
Rutronik No.:
DTRL13582
Unit Pack:
850
MOQ:
1700
package:
DO-214AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AB
- PowerDissipati
- 5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 24,5 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 32,4 V
- Stand-off V Vwm
- 20 V
- Serie
- SMC
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.