SMC3K58CA-M3/57
image shown is a representation only
Description:
TRANSIL BI 3KW 58V 5% SMC
Supplier:
VISHAY
Matchcode:
SMC3K58CA-M3/57
Rutronik No.:
DTRL13372
Unit Pack:
850
MOQ:
850
package:
DO-214AB
Packaging:
REEL
- Package
- DO-214AB
- PowerDissipati
- 3 kW
- Breakdown-V(BR)
- 67,8 V
- Automotive
- NO
- Clamping voltag
- 93,6 V
- Stand-off V Vwm
- 58 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.