SMBJ54CA-E3/52
Topseller
image shown is a representation only
Description:
TVS-DIODE BI 0,6KW 63V SMB
Supplier:
VISHAY
Matchcode:
SMBJ54CA
Rutronik No.:
DTRL7347
Unit Pack:
750
MOQ:
750
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 63 V
- Automotive
- NO
- Clamping voltag
- 87.1 V
- Stand-off V Vwm
- 54 V
- Serie
- SMBJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.