SMBG5.0A-E3/52
image shown is a representation only
Description:
TVS UNI 600W,5.0V 5% SMB
Supplier:
VISHAY
Matchcode:
SMBG5.0A-E3/52
Rutronik No.:
DTRL13465
Unit Pack:
750
MOQ:
3000
package:
DO-215AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-215AA
- PowerDissipati
- 0,6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 7,07 V
- Automotive
- NO
- Clamping voltag
- 9,2 V
- Stand-off V Vwm
- 5,0 V
- Serie
- SMBG
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.