SMAJ8.5CA-E3/61

Topseller

image shown is a representation only
Description:
TVS-DIO BI 0,4KW 10V SMA
Supplier:
VISHAY
Matchcode:
SMAJ8.5CA
Rutronik No.:
DTRL8057
Unit Pack:
1800
MOQ:
1800
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMA
- PowerDissipati
- 0,4 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 10 V
- Automotive
- NO
- Clamping voltag
- 14,4 V
- Stand-off V Vwm
- 8,5 V
- Serie
- SMAJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.