SMA6F7.5A-M3/6A


image shown is a representation only
Description:
TRANSIL UNI 0,6KW 9V SlimSMA
Supplier:
VISHAY
Matchcode:
SMA6F7.5A-M3
Rutronik No.:
DTRL10648
Unit Pack:
3500
MOQ:
7000
package:
SlimSMA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0.6
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 7.5 V
- Tolerance
- 9 %
- Automotive
- NO
- Package
- SlimSMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.