SM8S24AHE3_A/I


image shown is a representation only
Description:
TRANSIL AUTO 6,6KW 27V DO218AB
Supplier:
VISHAY
Matchcode:
SM8S24AHE3
Rutronik No.:
DTRL10790
Unit Pack:
750
MOQ:
750
package:
DO218AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 6.6
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 24 V
- Tolerance
- 27 %
- Automotive
- AEC-Q(101)
- Package
- DO218AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.