SM8S22AHE3_A/I
image shown is a representation only
Description:
TVS-DIODE 8W 22V 5% DO-218AB
Supplier:
VISHAY
Matchcode:
SM8S22AHE3_A/I
Rutronik No.:
DTRL14916
Unit Pack:
750
MOQ:
750
package:
DO-218AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Pwr Dissipation
- 0.008 kW
- Application
- UNIDIR
- Stand-off V Vwm
- 22 V
- Breakdown-V(BR)
- 25.7 V
- Clamping voltag
- 35.5 V
- Tolerance
- 5 %
- Automotive
- AEC-Q(101)
- Package
- DO-218AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.