SM6T15CA-E3/52
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
Topseller
![VISHAY SM6T15CA-E3/52](https://www.rutronik24.com/pim/packages/medium/VISHAY-SMB.jpg)
image shown is a representation only
Description:
TVS-DIODE BI 0,6KW 15V SMB
Supplier:
VISHAY
Matchcode:
SM6T15CA
Rutronik No.:
DTRL9059
Unit Pack:
750
MOQ:
750
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMB
- PowerDissipati
- 0,6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 15 V
- Automotive
- NO
- Clamping voltag
- 21,2 V
- Stand-off V Vwm
- 12,8 V
- Serie
- SM6T
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.