SIZ240DT-T1-GE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
New Product
![VISHAY SIZ240DT-T1-GE3](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-siz240dt-t1-ge3.jpg)
image shown is a representation only
Description:
Dual N-CH 40V PwPAIR 3x3S
Supplier:
VISHAY
Matchcode:
SIZ240DT-T1-GE3
Rutronik No.:
TMOS3482
Unit Pack:
3000
MOQ:
3000
package:
PwPAIR3x3S
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 40 V
- P(tot)
- 33 W
- R(thJC)
- 3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PwPAIR3x3S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.