SIUD402ED-T1-GE3
Description:
N-CH MOSFET 20V, 1A PowerPAK 08X06
Supplier:
VISHAY
Matchcode:
SIUD412ED
Rutronik No.:
STDMOS1501
Unit Pack:
3000
MOQ:
6000
package:
PPAK0806
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1 A
- Q(g)
- 0.5 nC
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK0806
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.