SISS65DN-T1-GE3
Description:
P-CH 30V 94A 4,6mOhm PowerPak
Supplier:
VISHAY
Matchcode:
SISS65DN
Rutronik No.:
STDMOS1076
Unit Pack:
3000
MOQ:
6000
package:
PowerPAK
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 65.8 A
- RDS(on)at 10V
- 4.6 mOhm
- Q(g)
- 18 nC
- P(tot)
- 1.5 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PowerPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.