SIRA20DP-T1-RE3
image shown is a representation only
Description:
N-CH 25V 100A 0,58mOhm PPSO-8
Supplier:
VISHAY
Matchcode:
SIRA20DP-T1-RE3
Rutronik No.:
TMOS1688
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 25 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 0,58 mOhm
- Q(g)
- 134 nC
- P(tot)
- 104 W
- R(thJC)
- 0,9 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.