SIR846DP-T1-GE3


Description:
N-CH 100V 60A 7,8mOhm PPAK SO-8
Supplier:
VISHAY
Matchcode:
SIR846DP
Rutronik No.:
STDMOS1290
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 100 V
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 117 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.