SIR516DP-T1-RE3


image shown is a representation only
Description:
N-CH 100V 200A PowerPAK SO-8
Supplier:
VISHAY
Matchcode:
SIR516DP-T1-RE3
Rutronik No.:
STDMOS1611
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 200 A
- RDS(on)at 10V
- 6.4 mOhm
- Q(g)
- 10.1 nC
- R(thJC)
- 476 K/W
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.