SiP32510DT-T1-GE3


image shown is a representation only
Description:
Slew Rate Load Switch 1,2-5,5V
Supplier:
VISHAY
Matchcode:
SiP32510DT-T1-GE3
Rutronik No.:
ICIFP46484
Unit Pack:
3000
MOQ:
3000
package:
TSOT23-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- TSOT23-6
- Channels
- 1
- V(op,min)
- 1.2 V
- V(op,max)
- 5.5 V
- I(lim,max)/Ch
- 6 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.