SIP32431DR3-T1GE3


image shown is a representation only
Description:
HSS 140mOhm 1,4A 5,5V TDFN4 Rohs conf.
Supplier:
VISHAY
Matchcode:
SIP32431DR3-T1GE3
Rutronik No.:
ICIFP45552
Unit Pack:
3000
MOQ:
3000
package:
SC-70-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 1.5 V
- V(op,max)
- 5.5 V
- Automotive
- NO
- Package
- SC-70-6
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- I(lim,max)/Ch
- 1 A
- t(on)
- 20 µs
- t(off)
- 4 µs
- OL Detec.ad OFF
- N Y/N/NA/NAN
- R(on,typ)/Ch
- 147 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.