SIP32430DN-T1-GE4


image shown is a representation only
Description:
Slew Rate Switch 99mOhm 28V DFN-10
Supplier:
VISHAY
Matchcode:
SIP32430DN-T1-GE4
Rutronik No.:
ICIFP46646
Unit Pack:
2500
MOQ:
2500
package:
DFN-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- DFN-10
- Channels
- 1
- R(on,typ)/Ch
- 99 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 28 V
- I(lim,min)/Ch
- 0.1 A
- I(lim,max)/Ch
- 1 A
- Diagnostics
- No
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 6 V
- V(in,max)
- 28 V
- V(op,abs,max)
- 28 V
- t(off)
- 8000 µs
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- Application
- ind.,displ
- t(on)
- 6700 µs
- Automotive
- No
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.