SIP32429DN-T1-GE4


image shown is a representation only
Description:
SlewRate Load Switch 30V 55mOhm
Supplier:
VISHAY
Matchcode:
SIP32429DN-T1-GE4
Rutronik No.:
ICIFP46352
Unit Pack:
2500
MOQ:
2500
package:
DFN-10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- DFN-10
- R(on,typ)/Ch
- 56 mOhm
- V(op,min)
- 6 V
- I(lim,min)/Ch
- 0.75 A
- I(lim,max)/Ch
- 3.5 A
- Diagnostics
- OCP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 6 V
- V(in,max)
- 28 V
- V(op,abs,max)
- 60 V
- t(off)
- 20 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- Ind.4.0
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 20 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.