SIP32409DNP-T1-GE4


Description:
Slew Rate Load Switch 1.1V-5.5V
Supplier:
VISHAY
Matchcode:
SIP32409DNP-T1-GE4
Rutronik No.:
ICIFP46254
Unit Pack:
3000
MOQ:
3000
package:
TDFN4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- TDFN4
- Channels
- 1
- R(on,typ)/Ch
- 42 mOhm
- V(op,min)
- 1.1 V
- V(op,max)
- 5.5 V
- I(lim,max)/Ch
- 1.2 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- Application
- consumer
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 1800 µs
- Automotive
- no
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.