SIJH600E-T1-GE3
![VISHAY SIJH600E-T1-GE3](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-sijh600e-t1-ge3.jpg)
image shown is a representation only
Supplier: VISHAY
Matchcode: SIJH600E-T1-GE3
Rutronik No.: TMOS6554
Unit Pack: 1
MOQ: 1
package: PPAK SO-8
Packaging: REEL
New Product
Parameter
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 373 A
- RDS(on)at 10V
- 0.65 mOhm
- Q(g)
- 141 nC
- P(tot)
- 333 W
- R(thJC)
- 0.36 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 80 weeks