SIJH400E-T1-GE3
Description:
N-CH 40V 608A 0,52mOHM PowerPAK8x8L
Supplier:
VISHAY
Matchcode:
SIJH400E-T1-GE3
Rutronik No.:
LVMOS1508
Unit Pack:
2000
MOQ:
2000
package:
PPAK8x8L
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 608 A
- RDS(on)at 10V
- 52 mOhm
- Q(g)
- 99 nC
- P(tot)
- 385 W
- R(thJC)
- 0,28 K/W
- Automotive
- NO
- Package
- PPAK8x8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.