SIHP28N65EF-GE3


image shown is a representation only
Description:
N-CH 700V 28A 102mOhm TO-220AB
Supplier:
VISHAY
Matchcode:
SIHP28N65EF
Rutronik No.:
TMOS1219
Unit Pack:
50
MOQ:
1000
package:
TO-220AB
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 28 A
- RDS(on)at 10V
- 102 mOhm
- Q(g)
- 146 nC
- P(tot)
- 250 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.