SIHP11N80E-GE3


image shown is a representation only
Description:
N-CH 850V 12A 380mOhm TO220AB
Supplier:
VISHAY
Matchcode:
SIHP11N80E-GE3
Rutronik No.:
TMOS2409
Unit Pack:
50
MOQ:
1000
package:
TO-220AB
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 850 V
- I(D)at Tc=25°C
- 12 A
- RDS(on)at 10V
- 380 mOhm
- Q(g)
- 44 nC
- R(thJC)
- 0,7 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- ESeries
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.