SIHJ690N60E-T1-GE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY SIHJ690N60E-T1-GE3](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-sihj690n60e-t1-ge3.jpg)
image shown is a representation only
Description:
N-CH 600V 5,6A 600mOhm
Supplier:
VISHAY
Matchcode:
SIHJ690N60E-T1-GE3
Rutronik No.:
TMOS6254
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 5,6 A
- RDS(on)at 10V
- 600 mOhm
- Q(g)
- 8 nC
- P(tot)
- 48 W
- R(thJC)
- 1,9 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SO-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.