SIHG039N60EF-GE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY SIHG039N60EF-GE3](https://www.rutronik24.com/pim/packages/medium/VISHAY-TO247AC.jpg)
image shown is a representation only
Description:
N-CH 600V 61A 36mOhm TO247AC
Supplier:
VISHAY
Matchcode:
SIHG039N60EF-GE3
Rutronik No.:
TMOS2962
Unit Pack:
25
MOQ:
500
package:
TO-247AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 61 A
- RDS(on)at 10V
- 36 mOhm
- Q(g)
- 84 nC
- P(tot)
- 357 W
- R(thJC)
- 0,35 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-247AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 77 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.