SIHFR420-GE3


image shown is a representation only
Description:
N-CH 500V 2.4A 3000mOhm DPAK
Supplier:
VISHAY
Matchcode:
SIHFR420-GE3
Rutronik No.:
HVMOS1070
Unit Pack:
75
MOQ:
75
package:
DPAK
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 2.4 A
- RDS(on)at 10V
- 3000 mOhm
- Q(g)
- 19 nC
- P(tot)
- 42 W
- R(thJC)
- 3.0 K/W
- Logic level
- YES
- Mounting
- SMD
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.