SIC474ED-T1-GE3

Topseller

image shown is a representation only
Description:
DC-DC Buck 4.5-55V 3A PPAK MLP55-27L
Supplier:
VISHAY
Matchcode:
SIC474ED-T1-GE3
Rutronik No.:
ICDCDC6118
Unit Pack:
3000
MOQ:
3000
package:
MLP55-27L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 5,25 V
- V(in)max
- 55 V
- V(out)
- 50,6 V
- I(out)
- 3
- f(s)
- 2000000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- MLP55-27L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.