SIC453ED-T1-GE3

Topseller

image shown is a representation only
Description:
DC-DC Buck 4.5-20V 15A PPAK MLP34-57
Supplier:
VISHAY
Matchcode:
SIC453ED-T1-GE3
Rutronik No.:
ICDCDC6115
Unit Pack:
3000
MOQ:
3000
package:
MLP34-57
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 5,5 V
- V(in)max
- 20 V
- V(out)
- 12 V
- I(out)
- 15
- f(s)
- 1500000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- MLP34-57
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.