SIA921EDJ-T1-GE3
Description:
2x P-CH 20V 4,5A 48mOhm at 4,5V SC-70-6
Supplier:
VISHAY
Matchcode:
SIA921EDJ-T1-GE3
Rutronik No.:
TMOS6596
Unit Pack:
3000
MOQ:
3000
package:
PPAK SC-70
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4.5 A
- Q(g)
- 4.9 nC
- P(tot)
- 7.8 W
- R(thJC)
- 12.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SC-70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.