SIA483DJ-T1-GE3


Description:
P-CHAN.FET 12A 30V PP-SC70-6
Supplier:
VISHAY
Matchcode:
SIA483DJ-T1-GE3
Rutronik No.:
LVMOS1734
Unit Pack:
3000
MOQ:
3000
package:
PPAK SC-70
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 12 A
- RDS(on)at 10V
- 21 mOhm
- Q(g)
- 45 nC
- P(tot)
- 19 W
- R(thJC)
- 6.5 K/W
- Automotive
- NO
- Package
- PPAK SC-70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.