SI9926CDY-T1-GE3


image shown is a representation only
Description:
DUAL N-CH 20V 8A 15mOhm at 4.5V SOIC8
Supplier:
VISHAY
Matchcode:
SI9926CDY-T1-GE3
Rutronik No.:
LVMOS1404
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 8 A
- Q(g)
- 22 nC
- P(tot)
- 3.1 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.